| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114002-005 |
T4152114002-005
| Heilind Number: | AMPT4152114002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114002-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our M12 to M12 Sensor Cable Assembly, designed for seamless integration in a range of applications. This 5000mm long cable features two 22 AWG wires, color-coded in brown and blue, encased in a durable black PVC jacket. With a 4A amperage and 250VAC/250VDC operating voltage, it ensures reliable power transmission. The M12 plug and receptacle connectors, with a right-angle cable exit, provide a secure and space-efficient connection. Perfect for sensor applications, this RoHS-compliant cable assembly guarantees high performance and longevity. Upgrade your setup with this essential wire management solution.

