T4152114002-006

Heilind Number:AMPT4152114002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4152114002-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-7.0-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152114002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152114002-006

Detailed Description

Enhance your connectivity with our RPC-M12-2MS-7.0-M12-2FR-PVC Sensor Cable Assembly. Featuring a durable 7000mm PVC jacket in sleek black, this cable ensures reliable performance in diverse environments. With M12 connectors on both ends, it offers seamless integration for your applications. The 22 AWG wire, in brown and blue colors, delivers efficient power transmission, while its 4.5mm diameter and right-angle cable exit provide flexibility in setup. Operating at 250VAC/250VDC and RoHS compliant, it guarantees both safety and environmental responsibility. Perfect for industrial and commercial use, this assembly is a crucial component for maintaining smooth operations. Elevate your connectivity experience with our high-quality Sensor Cable Assembly.