| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114002-007 |
T4152114002-007
| Heilind Number: | AMPT4152114002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-2MS-10.0-M12-2FR-PVC sensor cable assembly. With a 10-meter overall length and M12 connectors on both ends, this cable is perfect for industrial applications. The 22 AWG wire size and 4.5mm cable diameter ensure reliable power and signal transmission, while the PVC jacket provides durability. Operating at up to 250VAC/250VDC and 4A, it's suitable for a variety of settings. The right-angle cable exit and two-position configuration offer flexibility in installation. RoHS compliant and featuring brown and blue wire colors with a black jacket, this cable assembly meets quality and regulatory standards. Perfect for wire management in any setup.

