| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114003-002 |
T4152114003-002
| Heilind Number: | AMPT4152114003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114003-002 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-3MS-1.0-M12-3FR-PVC Cable Assembly. This 1000mm long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage rating and 22 AWG wire size, it delivers efficient power transmission. The PVC jacket provides durability, while the brown, blue, and black wires offer easy identification. Ideal for sensor applications, this cable is RoHS compliant and suitable for use with 250 VAC and VDC. Upgrade your wire management with this high-quality assembly.

