| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114003-003 |
T4152114003-003
| Heilind Number: | AMPT4152114003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114003-003 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our PVC Sensor Cable Assembly, designed for seamless integration in various applications. This 1500mm cable features M12 connectors on both ends, offering a secure and reliable connection. With a 4A amperage capacity and 22 AWG wire size, it ensures efficient power transmission. The three-position design and color-coded wires (brown, blue, black) simplify installation, while the durable PVC jacket in sleek black guarantees longevity. Operating at 250VAC/250VDC, this RoHS-compliant assembly is a dependable solution for your connectivity needs.

