| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114003-004 |
T4152114003-004
| Heilind Number: | AMPT4152114003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114003-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-3MS-3.0-M12-3FR-PVC Sensor Cable Assembly. This 3-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage and 250VAC/250VDC operating voltage, it is suitable for a wide range of applications. The 22 AWG wire size and PVC jacket guarantee durability, while the brown, blue, and black wire colors aid in easy identification. The right-angle cable exit and plug/receptacle genders offer flexibility in installation. RoHS compliant and meticulously crafted, this cable assembly is a vital component for efficient wire management in any setup.

