| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114003-005 |
T4152114003-005
| Heilind Number: | AMPT4152114003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114003-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our M12-3MS-5.0-M12-3FR-PVC cable assembly. Specifically designed for industrial applications, this 5-meter long cable features M12 connectors on both ends with 3 positions for seamless integration. With a durable PVC jacket in sleek black, it ensures reliable performance even in demanding environments. The 22 AWG wires, color-coded in brown, blue, and black, guarantee easy installation. Suitable for both AC and DC operations up to 250 volts, this RoHS compliant cable is a must-have for efficient wire management in any setup.

