T4152114003-007

Heilind Number:AMPT4152114003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152114003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-10.0-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152114003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152114003-007

Detailed Description

Enhance your sensing applications with our RPC-M12-3MS-10.0-M12-3FR-PVC cable assembly. Designed for reliable power and signal transmission, this 10-meter long cable features M12 connectors on both ends, making it ideal for industrial environments. With a durable PVC jacket and 22 AWG wire size, it ensures dependable performance even in harsh conditions. The three-position configuration, color-coded wires (Brown, Blue, Black), and plug-to-receptacle design offer easy installation. Operating at 250 VAC/DC and 4A, it guarantees efficient power delivery. RoHS compliant and meticulously engineered, this cable assembly is a must-have for your wire management needs. Upgrade your setup today and experience seamless connectivity like never before.