| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114004-002 |
T4152114004-002
| Heilind Number: | AMPT4152114004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114004-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MS-1.0-M12-4FR-PVC sensor cable assembly. Featuring a 1000mm overall length and 4A amperage capacity, this meticulously crafted cable ensures optimal performance in various applications. With M12 connectors on both ends and a 5mm cable diameter, it offers seamless integration and reliable data transmission. The 22 AWG wires, color-coded in brown, white, blue, and black, are encased in a durable PVC jacket, guaranteeing flexibility and protection. Whether for industrial sensors or automation systems, this RoHS-compliant assembly, rated for 250VAC/250VDC, is a dependable solution for your connectivity needs.

