T4152114004-003

Heilind Number:AMPT4152114004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152114004-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-1.5-M12-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152114004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152114004-003

Detailed Description

Easily connect your devices with our M12-4MS-1.5-M12-4FR-PVC Cable Assembly. Measuring 1500mm in length and featuring a right-angle cable exit, this assembly is ideal for efficient and organized cable management. With 4 positions and 22 AWG wire size, it ensures reliable power transmission at up to 250VAC/250VDC. The M12 connectors at both ends, one plug and one receptacle, offer secure and durable connectivity. The PVC jacket in sleek black not only provides protection but also complies with RoHS standards. Each wire, color-coded in brown, white, blue, and black, is meticulously crafted for easy identification and installation. Perfect for sensor applications, this assembly guarantees optimal performance and longevity. Elevate your wiring setup with this essential component.