| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114004-005 |
T4152114004-005
| Heilind Number: | AMPT4152114004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our durable and reliable RPC-M12-4MS-5.0-M12-4FR-PVC cable. Featuring a 5000mm overall length and 4A amperage, this cable is perfect for various applications. The M12 connectors at both ends ensure secure and efficient connections, with a 5mm cable diameter providing flexibility. With 22 AWG wire size and Polyvinyl Chloride (PVC) jacket material in a sleek black design, this cable offers both performance and aesthetics. Whether for industrial sensors or other devices, trust in the quality and compliance of this cable for your connectivity needs.

