| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114004-006 |
T4152114004-006
| Heilind Number: | AMPT4152114004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114004-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MS-7.0-M12-4FR-PVC Sensor Cable Assembly. Designed for seamless integration, this 7-meter long cable boasts M12 connectors on both ends, each featuring four positions for optimal signal transmission. With a durable PVC jacket and 22 AWG wires in brown, white, blue, and black, it ensures reliable performance in various industrial environments. Operating at 250 VAC/250 VDC and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Upgrade your wire management with this essential component.

