| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152114004-007 |
T4152114004-007
| Heilind Number: | AMPT4152114004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114004-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M12-4MS-10.0-M12-4FR-PVC Cable Assembly. Measuring 10,000 mm in length, this high-performance cable features M12 connectors on both ends, making it ideal for industrial applications. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power and data transmission. The PVC jacket and black color provide durability and a professional look, while the right angle cable exit offers convenience in tight spaces. RoHS compliant and capable of operating at 250 VAC/250 VDC, this cable assembly guarantees both safety and efficiency in your setup. Upgrade your wire management with this essential component.

