| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152114005-002 |
T4152114005-002
| Heilind Number: | AMPT4152114005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114005-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-5MS-1.0-M12-5FR-PVC cable assembly. With a durable Polyvinyl Chloride (PVC) jacket and five positions, this 1000mm cable is perfect for a variety of applications. The M12 connectors at both ends ensure a secure fit, with a right-angle cable exit for convenient installation. Featuring 22 AWG wire in brown, white, blue, black, and gray, this cable is designed for optimal performance. Operating at up to 60VAC/60VDC and RoHS compliant, it meets high industry standards for safety and quality. Upgrade your wire management system with this reliable and versatile cable assembly.

