T4152114005-003

Heilind Number:AMPT4152114005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152114005-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-1.5-M12-5FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152114005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152114005-003

Detailed Description

Enhance connectivity in your industrial setup with the RPC-M12-5MS-1.5-M12-5FR-PVC Cable Assembly. Designed for seamless integration, this 1500mm long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 5mm cable diameter and 22 AWG wire size, it delivers optimal power transmission for your equipment. The five positions cater to various sensor applications, while the Polyvinyl Chloride (PVC) jacket guarantees durability. Boasting a right-angle cable exit and color-coded wires (Brown, White, Blue, Black, Gray), installation is a breeze. Operating at 60 VAC/60 VDC, it meets RoHS compliance standards, offering peace of mind for environmentally conscious users. Upgrade your wire management system with this high-quality assembly, a must-have in any industrial setting.