| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152114005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152114005-005 |
T4152114005-005
| Heilind Number: | AMPT4152114005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152114005-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RP-M12-5MS-5.0-M12-5FR-PVC cable assembly, meticulously engineered for seamless performance. This five-meter-long cable features M12 connectors on both ends, ensuring a secure and reliable connection for your devices. With a 4A amperage capacity and 22 AWG wire size, it guarantees efficient power transmission. The PVC jacket provides durability, while the right-angle cable exit offers convenience in tight spaces. Each of the five wires is color-coded for easy identification, and with a voltage rating of 60 VAC/60 VDC, you can trust in its safe operation. RoHS compliant and meticulously crafted, this cable assembly is a must-have for your wire management needs.

