| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-001 |
T4152123002-001
| Heilind Number: | AMPT4152123002-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our high-quality M12 to M12 Cable Assembly. Designed for seamless integration, this 500mm cable features a 4.5mm diameter, perfect for streamlined installations. With a 22 AWG wire size and Polyurethane jacket, it ensures durability and reliable performance. The straight cable exit angle and brown/blue wire color coding make setup a breeze. Operating at 250VAC/250VDC, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this cable assembly guarantees both safety and efficiency in your industrial or commercial settings.

