| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-002 |
T4152123002-002
| Heilind Number: | AMPT4152123002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-2MS-1.0-M12-2FS-PUR cable assembly, meticulously crafted for reliable performance in industrial settings. Featuring a 1000mm length and M12 connectors at both ends, this cable facilitates seamless data transfer with a 4A amperage capacity. The durable Polyurethane (PUR) jacket ensures longevity, while the 22 AWG wire size guarantees efficient power transmission. With brown and blue wire colors for easy identification, this gray cable is essential for maintaining optimal operations. RoHS compliant and suitable for 250VAC/250VDC, it's a trusted solution for your wire management needs. Elevate your connectivity standards with this premium sensor cable assembly.

