T4152123002-003

Heilind Number:AMPT4152123002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152123002-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-1.5-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123002-003

Detailed Description

Enhance connectivity in your industrial setup with this high-performance Sensor Cable Assembly. Featuring M12 connectors on both ends, the 1500mm cable ensures seamless data transmission in demanding environments. With a 4A amperage rating and 250VAC/DC operating voltage, it guarantees reliable power delivery. The durable Polyurethane (PUR) jacket and 4.5mm cable diameter provide excellent protection, while the 22 AWG wire size and shielded design maintain signal integrity. Perfect for machinery, automation, and sensor applications, this gray cable with brown and blue wires offers efficient and secure connections for your operations. Rest assured of its quality and compliance with RoHS regulations. Elevate your wire management with this essential component.