| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-004 |
T4152123002-004
| Heilind Number: | AMPT4152123002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial environment with this high-performance Sensor Cable Assembly. Measuring 3000mm in length, it features two M12 connectors for seamless integration. The durable Polyurethane jacket ensures longevity, while the 22 AWG wire guarantees reliable power transmission. With a straight cable exit angle and brown/blue wire color coding, installation is a breeze. Operating at 250VAC/250VDC, this RoHS-compliant assembly is a dependable solution for your connectivity needs. Elevate your setup with this essential component.

