| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-005 |
T4152123002-005
| Heilind Number: | AMPT4152123002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the RPC-M12-2MS-5.0-M12-2FS-PUR Sensor Cable Assembly. This high-performance cable boasts a 4A amperage and a 5000mm overall length, making it ideal for various applications. Featuring M12 connectors on both ends, it ensures secure and reliable connections. The Polyurethane (PUR) jacket guarantees durability, while the 22 AWG wire size and straight cable exit angle offer convenience during installation. With a maximum operating voltage of 250VAC/250VDC, this cable assembly meets RoHS compliance, assuring both performance and environmental responsibility. Upgrade your wire management system with this essential component.

