| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-006 |
T4152123002-006
| Heilind Number: | AMPT4152123002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our rugged M12 to M12 Sensor Cable Assembly. With a durable Polyurethane jacket and straight cable exit angle, this 7000mm-long cable ensures reliable performance even in demanding environments. The two-position wire configuration, shielded for optimal signal integrity, features 22 AWG wires in brown and blue for easy installation. Operating at 250VAC/250VDC, this RoHS-compliant assembly is perfect for power and data transmission in various applications. Upgrade your wire management with this essential solution.

