| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123002-007 |
T4152123002-007
| Heilind Number: | AMPT4152123002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123002-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with our high-quality M12 to M12 Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this 10-meter cable is perfect for industrial applications. With a straight cable exit angle and 22 AWG wire size, it ensures reliable performance. The 2-position connectors, one plug, and one receptacle, offer seamless connectivity. Operating at 250 VAC/250 VDC with a 4A amperage, it meets your power needs. RoHS compliant and with brown and blue wire colors against a gray jacket, it's not only functional but also aesthetically pleasing. Upgrade your wire management with this essential assembly.

