| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123003-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123003-001 |
T4152123003-001
| Heilind Number: | AMPT4152123003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123003-001 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M12 sensor cable assembly. Designed for reliability, it features a durable Polyurethane (PUR) jacket and 22 AWG wire with three positions for seamless transmission. With a straight cable exit angle and a 500mm overall length, it offers flexibility in various applications. The M12 connectors, one plug, and one receptacle, ensure secure connections. Operating at 250VAC/250VDC and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Upgrade your wire management with this essential component.

