T4152123003-002

Heilind Number:AMPT4152123003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152123003-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-1.0-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123003-002

Detailed Description

Enhance your connectivity with our RPC-M12-3MS-1.0-M12-3FS-PUR Sensor Cable Assembly, featuring a durable Polyurethane jacket for reliable performance. With M12 connectors at both ends, it offers seamless integration in various applications. The 1000mm cable length provides ample reach, while the 4.5mm diameter ensures flexibility without sacrificing durability. With 22 AWG wire size and 3 positions, it's suitable for transmitting data and power efficiently. Operating at 250 VAC/DC, it meets high-voltage requirements with ease. The straight cable exit angle and gray jacket color add to its versatility, making it a must-have in your wire management arsenal. Rest assured of its quality, as it is RoHS compliant for environmentally friendly operation. Upgrade your setup with this essential cable assembly, where reliability meets performance.