| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123003-003 |
T4152123003-003
| Heilind Number: | AMPT4152123003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123003-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality sensor cable assembly, featuring a durable Polyurethane jacket and M12 connectors at both ends. Perfect for industrial applications, this 1500mm cable boasts three positions and 22 AWG wire size, ensuring reliable power delivery with an amperage of 4A. Its straight cable exit angle and gray jacket complement the sleek design, while the brown, blue, and black wires guarantee easy installation. Operating at 250 VAC/250 VDC, this RoHS-compliant assembly offers optimal performance and safety, making it a must-have for your wire management needs.

