| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123003-004 |
T4152123003-004
| Heilind Number: | AMPT4152123003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123003-004 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M12-3MS-3.0-M12-3FS-PUR Sensor Cable Assembly. Designed for high-performance applications, this 3000mm long cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity even in harsh environments. With M12 connectors on both ends, it offers seamless integration into your systems. The three-position wire configuration, in 22 AWG size, guarantees reliable power transmission at 4A amperage and 250VAC/250VDC operating voltage. Perfect for sensor applications, this cable assembly is RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality and performance for your connectivity needs.

