T4152123003-005

Heilind Number:AMPT4152123003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4152123003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-5.0-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123003-005

Detailed Description

Enhance connectivity with our RPC-M12-3MS-5.0-M12-3FS-PUR Sensor Cable Assembly, meticulously crafted for seamless performance. This 5000mm long cable features M12 connectors on both ends, facilitating secure and efficient connections in industrial settings. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power transmission. The durable Polyurethane (PUR) jacket and straight cable exit angle guarantee longevity and ease of installation. Each three-position cable is color-coded for easy identification, with brown, blue, and black wires for quick setup. Operating at 250VAC and 250VDC, this RoHS-compliant assembly meets stringent quality standards. Perfect for wire management in diverse applications, it's a versatile and essential component in any setup.