| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123003-006 |
T4152123003-006
| Heilind Number: | AMPT4152123003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123003-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with our RPC-M12-3MS-7.0-M12-3FS-PUR Sensor Cable Assembly. This 7-meter cable features a straight cable exit angle and is designed with a 4.5mm diameter, making it suitable for various applications. With 22 AWG wire size and a maximum amperage of 4A, it ensures efficient power transmission. The Polyurethane (PUR) jacket offers durability, while the brown, blue, and black wire colors facilitate easy installation. Whether for industrial or commercial use, this RoHS-compliant assembly guarantees reliable performance with its 250VAC/250VDC operating voltage. Upgrade your wire management system with this essential component.

