T4152123004-002

Heilind Number:AMPT4152123004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152123004-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-4MS-1.0-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123004-002

Detailed Description

Easily connect your devices with this durable M12 to M12 sensor cable. Measuring 1000mm in length, it provides ample reach for various applications. The 4-position cable features a straight exit angle and is shielded with Polyurethane (PUR) jacket material, ensuring reliable performance. With a 4A amperage and 22 AWG wire size, it can handle up to 250VAC/DC operating voltage. The brown, white, blue, and black wires are color-coded for easy identification, while the gray jacket adds a sleek finish to the design. RoHS compliant, this cable assembly guarantees both quality and environmental responsibility. Ideal for wire management in industrial settings, it's a versatile and essential component for your connectivity needs.