T4152123004-003

Heilind Number:AMPT4152123004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152123004-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-1.5-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123004-003

Detailed Description

Enhance your sensor connectivity with our RPC-M12-4MS-1.5-M12-4FS-PUR cable assembly, meticulously crafted for reliable performance. This 1500mm long cable features a 4A amperage capacity and 22 AWG wire size, ensuring efficient power transmission. With M12 connectors at both ends, it guarantees a secure and seamless fit for your devices. The durable Polyurethane (PUR) jacket in sleek gray offers optimal protection, while the straight cable exit angle allows for easy installation. Each of the four positions in the cable is meticulously wired in brown, white, blue, and black, facilitating hassle-free setup. Operating at 250VAC/250VDC, this RoHS-compliant assembly is not only high-performing but also environmentally friendly, making it an ideal choice for various industrial applications. Elevate your wire management with this essential component, a testament to quality and precision engineering.