| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123004-004 |
T4152123004-004
| Heilind Number: | AMPT4152123004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123004-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-4MS-3.0-M12-4FS-PUR Sensor Cable Assembly. Designed for efficiency, this 3000mm cable features M12 connectors on both ends, ensuring a secure and reliable link. With a 4A amperage and 250VAC/250VDC operating voltage, it's suitable for various applications. The cable, meticulously crafted with 22AWG wires in brown, white, blue, and black, guarantees optimal signal transmission. Wrapped in durable Polyurethane (PUR) jacketing, it offers exceptional protection, while the straight cable exit angle and 5mm diameter ensure easy installation. RoHS compliant and meticulously engineered, this assembly is a must-have for seamless sensor connectivity in industrial settings.

