| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123004-006 |
T4152123004-006
| Heilind Number: | AMPT4152123004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123004-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MS-7.0-M12-4FS-PUR Sensor Cable Assembly. Designed for reliable performance, this 7000 mm cable features M12 connectors on both ends, ensuring seamless integration into your setup. With a 4 A amperage rating and 22 AWG wire size, it delivers efficient power transmission. The Polyurethane (PUR) jacket provides durability, while the brown, white, blue, and black wire colors simplify installation. Operating at 250 VAC/250 VDC, this RoHS-compliant assembly guarantees safety and compliance. Perfect for various applications, it's a must-have for efficient wire management. Upgrade your system today with this high-quality cable assembly.

