| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152123004-007 |
T4152123004-007
| Heilind Number: | AMPT4152123004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123004-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our rugged M12 to M12 sensor cable assembly. With a 4A amperage capacity and 22 AWG wire size, it ensures reliable power transmission over its 10-meter length. Featuring four positions and a durable Polyurethane jacket in gray, this straight cable with plug and receptacle connectors is perfect for maintaining secure and efficient connections. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for applications requiring a 250VAC/250VDC operating voltage, its brown, white, blue, and black wire colors make installation a breeze. Elevate your wire management with this high-quality, shielded assembly.

