| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-001 |
T4152123005-001
| Heilind Number: | AMPT4152123005-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-001 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our M12 to M12 Sensor Cable Assembly, featuring a durable 500mm long Polyurethane jacket for reliable performance. Ideal for industrial applications, the 5mm cable diameter and 22 AWG wire size ensure efficient power transmission, while the straight cable exit angle offers convenient installation. With five positions and a 4A amperage rating, this cable guarantees seamless operation. Its brown, white, blue, black, and gray wire colors make for easy identification, and the gray jacket adds a sleek finish. RoHS compliant and suitable for both AC and DC voltages up to 60V, this assembly is a versatile and essential component for any wiring setup.

