| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-002 |
T4152123005-002
| Heilind Number: | AMPT4152123005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our meticulously crafted M12 to M12 cable assembly. Featuring a durable 1000mm Polyurethane (PUR) jacket, this 5mm cable is designed for optimal performance in industrial environments. With five positions and 22 AWG wire size, it ensures reliable signal transmission, while the straight cable exit angle offers convenient installation. The brown, white, blue, black, and gray wires are expertly color-coded for easy identification. Operating at up to 60 VAC/60 VDC, this RoHS-compliant assembly guarantees both quality and compliance. Perfect for various applications, from machinery to automation systems, it's a versatile solution for your wiring needs.

