| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-003 |
T4152123005-003
| Heilind Number: | AMPT4152123005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-5MS-1.5-M12-5FS-PUR Sensor Cable Assembly. This durable and efficient cable features a 1500mm length and M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage capacity, 5mm cable diameter, and 22AWG wire size, it's suitable for various applications. The Polyurethane (PUR) jacket offers excellent protection, while the brown, white, blue, black, and gray wire colors make installation easy. Operating at 60VAC/60VDC and RoHS compliant, it meets industry standards for safety and performance. Perfect for sensor applications, this cable assembly guarantees optimal signal transmission in any environment.

