T4152123005-004

Heilind Number:AMPT4152123005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4152123005-004
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-3.0-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152123005-004

Detailed Description

Enhance your connectivity with our high-performance M12 to M12 Sensor Cable Assembly. This durable 3000mm cable features a 5mm diameter and is meticulously crafted with 22 AWG wire for optimal signal transmission. The Polyurethane (PUR) jacket material ensures flexibility and longevity, perfect for industrial environments. With 5 positions and a straight cable exit angle, it provides a seamless connection between devices. The brown, white, blue, black, and gray wire colors make installation a breeze, while the gray jacket color adds a sleek touch. Operating at 60VAC/60VDC and RoHS compliant, this cable assembly guarantees both safety and quality. Upgrade your setup today with this essential wire management solution.