| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-005 |
T4152123005-005
| Heilind Number: | AMPT4152123005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our high-quality RPC-M12-5MS-5.0-M12-5FS-PUR cable assembly. Measuring 5000mm in length with a 5mm cable diameter, this durable Polyurethane (PUR) jacketed cable features five positions for seamless signal transmission. The M12 connectors at both ends ensure a secure and reliable connection, with the plug and receptacle genders clearly designated. Operating at up to 60VAC and 60VDC, this cable is suitable for a range of applications. The 22 AWG wire, color-coded for easy identification (brown, white, blue, black, gray), guarantees efficient power delivery. RoHS compliant, this cable assembly is a sustainable and reliable choice for wire management in various settings.

