| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-006 |
T4152123005-006
| Heilind Number: | AMPT4152123005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance sensor cable assembly. Featuring M12 connectors at both ends, this 7000 mm cable is meticulously engineered for seamless data transmission in industrial settings. With a 5 mm diameter and 22 AWG wire size, it ensures optimal signal integrity, while the Polyurethane (PUR) jacket guarantees durability. The five-position configuration, color-coded wires (Brown, White, Blue, Black, Gray), and straight cable exit angle simplify installation. Operating at 60 VAC/60 VDC and RoHS compliant, it's not only reliable but also environmentally friendly. Upgrade your wire management system with this essential component.

