| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152123005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152123005-007 |
T4152123005-007
| Heilind Number: | AMPT4152123005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152123005-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-5MS-10.0-M12-5FS-PUR sensor cable assembly, designed for seamless operations in industrial settings. With a rugged Polyurethane (PUR) jacket and a 5mm cable diameter, this 10-meter long cable guarantees durability and flexibility. Featuring M12 connectors on both ends, each with 5 positions, it ensures secure and reliable connections. The 22 AWG wire size, in brown, white, blue, black, and gray colors, is tailored for optimal signal transmission. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly is ideal for various applications. Upgrade your wire management with this essential component.

