T4152124002-002

Heilind Number:AMPT4152124002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152124002-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-2MS-1.0-M12-2FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124002-002

Detailed Description

Easily connect M12 compatible devices with our RPC-M12-2MS-1.0-M12-2FR-PUR cable. With a 1000mm length and a 4.5mm diameter, this cable is designed for efficient power transmission, supporting up to 4A of amperage. Its Polyurethane (PUR) jacket ensures durability in various environments, while the 22 AWG wire size guarantees reliable conductivity. The cable features M12 connectors on both ends, with a right-angle cable exit for convenient installation. With two positions and brown/blue wire colors, it's perfect for sensor applications. Operating at 250VAC/250VDC and RoHS compliant, this gray cable meets industry standards for safety and performance. Upgrade your wire management system with this high-quality, shielded cable assembly.