T4152124002-003

Heilind Number:AMPT4152124002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152124002-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-1.5-M12-2FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124002-003

Detailed Description

Enhance connectivity with our M12 to M12 Sensor Cable Assembly, a vital component for seamless data transmission in industrial settings. This 1.5-meter cable features two male connectors, meticulously engineered for secure and efficient performance. Crafted with durable Polyurethane (PUR) jacketing and 22 AWG wire, it ensures reliable operation even in demanding environments. With an amperage rating of 4A and a maximum operating voltage of 250VAC/250VDC, it's suitable for a wide range of applications. The right-angle cable exit offers versatility in installation, while the brown and blue wire colors facilitate easy identification. RoHS compliant and meticulously shielded, this cable assembly guarantees both quality and safety, making it an essential solution for your connectivity needs.