T4152124002-005

Heilind Number:AMPT4152124002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4152124002-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-5.0-M12-2FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124002-005

Detailed Description

Enhance connectivity in your industrial setting with our RPC-M12-2MS-5.0-M12-2FR-PUR Sensor Cable Assembly. Designed for high-performance applications, this 5000mm cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage rating and a sturdy 22 AWG wire size, it guarantees efficient power transmission. The Polyurethane (PUR) jacket offers excellent durability, making it ideal for harsh environments. Its right-angle cable exit and 2-position configuration provide versatility in installation. Operating at 250VAC/250VDC, it is suitable for various power requirements. RoHS compliant and meticulously crafted, this gray cable with brown and blue wires is a must-have for your wire management needs.