| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124002-006 |
T4152124002-006
| Heilind Number: | AMPT4152124002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124002-006 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with the RPC-M12-2MS-7.0-M12-2FR-PUR Cable Assembly. This 7-meter long cable features M12 connectors on both ends, ideal for industrial applications. With a 4A amperage and 250VAC/250VDC operating voltage, it ensures reliable power transmission. The 2-position design and 22AWG wire size guarantee efficient signal transfer. Its rugged Polyurethane jacket in gray offers durability, while the right-angle cable exit and color-coded wires (brown and blue) provide easy installation. RoHS compliant for environmental responsibility, this cable assembly is a versatile solution for wire management in various settings.

