| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124002-007 |
T4152124002-007
| Heilind Number: | AMPT4152124002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124002-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial environment with this ruggedly designed M12 to M12 sensor cable assembly. Measuring 10 meters in length, it provides ample reach for versatile installation. The 4.5mm cable diameter and Polyurethane (PUR) jacket ensure durability in demanding conditions. Featuring two 22 AWG wires in brown and blue, it offers reliable power and signal transmission. With a right-angle cable exit, it's ideal for space-constrained applications. Rated for 4A and 250VAC/VDC, this RoHS-compliant assembly guarantees safe and efficient operation. Suitable for various industrial settings, it's a must-have for your wire management needs.

