| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124003-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124003-001 |
T4152124003-001
| Heilind Number: | AMPT4152124003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124003-001 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this robust M12 to M12 sensor cable assembly. Measuring 500mm in length, it ensures flexible installation while supporting up to 4A amperage. The 3-position cable, featuring 22 AWG wire with brown, blue, and black color coding, is encased in durable Polyurethane (PUR) for reliable performance. With M12 plug and receptacle connectors at either end, this cable is ideal for sensor applications. Its right-angle cable exit and gray jacket make it versatile for various setups. Operating at 250VAC/250VDC, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your wire management system with this essential component.

