T4152124003-002

Heilind Number:AMPT4152124003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152124003-002
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-1.0-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124003-002

Detailed Description

Enhance your sensor connectivity with our RPC-M12-3MS-1.0-M12-3FR-PUR cable assembly, meticulously crafted for optimal performance. With an amperage of 4A and an overall length of 1000mm, it ensures reliable power transmission over its 3-position M12 to M12 connectors. The 4.5mm cable diameter, shielded with durable Polyurethane (PUR) jacket, guarantees longevity even in demanding environments. Featuring 22 AWG wires in brown, blue, and black, and a sleek gray jacket, this assembly not only offers functionality but also a professional aesthetic. The right-angle cable exit and plug/receptacle connectors provide convenient installation options. Operating at 250 VAC/250 VDC, it meets RoHS compliance, aligning with our commitment to sustainability. Upgrade your setup with this essential component for seamless sensor integration.