| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124003-005 |
T4152124003-005
| Heilind Number: | AMPT4152124003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124003-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-3MS-5.0-M12-3FR-PUR cable, featuring a durable 5000mm length and M12 connectors on both ends. With a 4A amperage capacity and 22 AWG wire size, it ensures reliable power transmission. The Polyurethane jacket offers excellent protection, while the right-angle cable exit and three positions make it versatile for various applications. With brown, blue, and black wire colors, and a gray jacket, it's easy to install and manage. Operating at 250VAC/250VDC and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for industrial settings, it's a must-have for efficient sensor connectivity.

