| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124003-006 |
T4152124003-006
| Heilind Number: | AMPT4152124003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124003-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power and signal transmission with our RPC-M12-3MS-7.0-M12-3FR-PUR Sensor Cable Assembly. This 7000 mm long cable features M12 connectors on both ends, making it ideal for connecting sensors in industrial environments. With a 4 A amperage rating and 22 AWG wire size, it delivers optimal performance. The Polyurethane (PUR) jacket provides durability, while the brown, blue, and black wires ensure easy identification. RoHS compliant and suitable for use with 250 VAC/250 VDC, this cable assembly is a high-quality solution for your connectivity needs.

